
XN5E-LV402Q4MR | |
|---|---|
DigiKey Part Number | 1885-XN5E-LV402Q4MR-ND |
Manufacturer | |
Manufacturer Product Number | XN5E-LV402Q4MR |
Description | SW ESTOP PULL/TWST RESET 5A 125V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | Illuminated (Red), Padlock Style | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 30.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 55°C | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.684.67000 | kr.684.67 |
| Unit Price without VAT: | kr.684.67000 |
|---|---|
| Unit Price with VAT: | kr.855.83750 |

