
LW7P-1C06VW | |
|---|---|
DigiKey Part Number | 1885-LW7P-1C06VW-ND |
Manufacturer | |
Manufacturer Product Number | LW7P-1C06VW |
Description | LED PNL IND WHITE 28.00MM PC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 240V PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 240V | |
Current | - | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.96" x 0.96" (24.50mm x 24.50mm) | |
Lens Size | 28.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.280.00000 | kr.280.00 |
| 10 | kr.229.94600 | kr.2,299.46 |
| 100 | kr.201.07330 | kr.20,107.33 |
| Unit Price without VAT: | kr.280.00000 |
|---|---|
| Unit Price with VAT: | kr.350.00000 |

