
NRAR1111-F-5A-AD-4 | |
---|---|
DigiKey Part Number | 1885-NRAR1111-F-5A-AD-4-ND |
Manufacturer | |
Manufacturer Product Number | NRAR1111-F-5A-AD-4 |
Description | 5A W/LED CB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic 5A 250 V AC 65 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 65 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cURus, UL1077, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.374.02000 | kr.374.02 |
Unit Price without VAT: | kr.374.02000 |
---|---|
Unit Price with VAT: | kr.467.52500 |