
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | IDEC | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Illumination Color | White, Cool | |
| Luminous Flux | 1288lm | |
| Length | 12.99" (330.0mm) | |
| Profile (W x H) | 1.08" x 0.63" (27.5mm x 16.0mm) | |
| Power - Rated | 4.4W | |
| Voltage - Supply | 24VDC | |
| Features | - | |
| Housing Material | Polycarbonate (PC) | |
| Rated Life | 40,000 Hours | |
| Termination Style | Cable Leads | |
| Operating Temperature | -30°C ~ 55°C | |
| Ingress Protection | IP65 - Dust Tight, Water Resistant | |
| Lens Type | Flat, Diffused | |
| Approval Agency | CE, cULus | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.647.74000 | kr.647.74 | 
| Unit Price without VAT: | kr.647.74000 | 
|---|---|
| Unit Price with VAT: | kr.809.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark