Non-Locking Interlock 3PST-2NC/1NO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS6B-12B01

DigiKey Part Number
1885-1152-ND
Manufacturer
Manufacturer Product Number
HS6B-12B01
Description
INTERLOCK NON-LOCKING 3PST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Locking Interlock 3PST-2NC/1NO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Non-Locking
Circuit
3PST-2NC/1NO
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
-
Holding Force
6kgf
Actuator Type
Panel Disconnect
Termination Style
Cable Leads
Features
Cable Length 1m
Must Operate
-
Must Release
-
Conduit Thread Size
-
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.585.13000kr.585.13
10kr.521.07400kr.5,210.74
25kr.497.53040kr.12,438.26
50kr.480.42000kr.24,021.00
100kr.463.88590kr.46,388.59
Manufacturers Standard Package
Unit Price without VAT:kr.585.13000
Unit Price with VAT:kr.731.41250