



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Release | |
Circuit | DPST-NO/NC + DPST-NC | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 143kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Spring Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | M20 | |
Operating Temperature | -25°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, TUV, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,542.81000 | kr.1,542.81 |
| 5 | kr.1,345.61800 | kr.6,728.09 |
| 10 | kr.1,268.46500 | kr.12,684.65 |
| 25 | kr.1,173.03280 | kr.29,325.82 |
| 50 | kr.1,105.47900 | kr.55,273.95 |
| Unit Price without VAT: | kr.1,542.81000 |
|---|---|
| Unit Price with VAT: | kr.1,928.51250 |

