HS5L-VB44LM-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HS5L-VB44LM-G
HS5L-VB44LM-G
HS5L-VB44LM-G

HS5L-VB44LM-G

DigiKey Part Number
1885-2130-ND
Manufacturer
Manufacturer Product Number
HS5L-VB44LM-G
Description
INTERLOCK SOLENOID RELEASE DPST
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
DPST-NO/NC + DPST-NC
Current Rating (Amps)
2.5A (AC/DC)
Voltage Rating
125VAC, 30VDC
Voltage - Supply
24VDC
Holding Force
143kgf
Actuator Type
Panel Disconnect
Termination Style
Spring Terminal
Features
-
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-25°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, TUV, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,794.62000kr.1,794.62
5kr.1,565.17200kr.7,825.86
10kr.1,475.41800kr.14,754.18
25kr.1,364.37760kr.34,109.44
Manufacturers Standard Package
Unit Price without VAT:kr.1,794.62000
Unit Price with VAT:kr.2,243.27500