Human Machine Interface (HMI) Touchscreen 5.7" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG2G-V5FT22TF-W

DigiKey Part Number
1885-HG2G-V5FT22TF-W-ND
Manufacturer
Manufacturer Product Number
HG2G-V5FT22TF-W
Description
DISPLAY TFT LCD 5.7" COLOR 65K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 5.7" Color
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Case Color
Black
Manufacturer
IDEC
Operating Temperature
-20°C ~ 60°C
Series
Ingress Protection
IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Voltage - Supply
20.4 ~ 28.8VDC
Part Status
Active
Features
Expansion Interface, Memory Card Interface
Type
Touchscreen
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Size - Display
5.7"
Base Product Number
Display Type
Color
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6,622.36000kr.6,622.36
10kr.5,995.86300kr.59,958.63
Manufacturers Standard Package
Unit Price without VAT:kr.6,622.36000
Unit Price with VAT:kr.8,277.95000