
GT3W-A11D12N | |
|---|---|
DigiKey Part Number | 1885-1510-ND |
Manufacturer | |
Manufacturer Product Number | GT3W-A11D12N |
Description | RELAY TIME DELAY 6HR 3A 240V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 6 Hrs Delay 3A @ 240VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Socketable | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.1 Sec ~ 6 Hrs | |
Contact Rating @ Voltage | 3A @ 240VAC | |
Voltage - Supply | 12VDC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.657.15000 | kr.657.15 |
| 10 | kr.544.05800 | kr.5,440.58 |
| 25 | kr.507.56600 | kr.12,689.15 |
| 50 | kr.483.28960 | kr.24,164.48 |
| 100 | kr.461.77020 | kr.46,177.02 |
| Unit Price without VAT: | kr.657.15000 |
|---|---|
| Unit Price with VAT: | kr.821.43750 |

