
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | FC6A Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Pluggable Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,169.54000 | kr.1,169.54 |
| 10 | kr.1,058.97600 | kr.10,589.76 |
| 25 | kr.1,017.92760 | kr.25,448.19 |
| 50 | kr.987.92840 | kr.49,396.42 |
| Unit Price without VAT: | kr.1,169.54000 |
|---|---|
| Unit Price with VAT: | kr.1,461.92500 |

