AWD Evaluation Kit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW1A-SK150A

DigiKey Part Number
1885-EW1A-SK150A-ND
Manufacturer
Manufacturer Product Number
EW1A-SK150A
Description
AWD EVALUATION KIT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AWD Evaluation Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IDEC
Series
Packaging
Bulk
Part Status
Active
Type
AWD Evaluation Kit
Material
-
Capacity
-
Wheel/Caster Diameter
-
Size / Dimension
-
Color
-
Lift Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.28,688.15000kr.28,688.15
Manufacturers Standard Package
Unit Price without VAT:kr.28,688.15000
Unit Price with VAT:kr.35,860.18750