



AVW411-R | |
|---|---|
DigiKey Part Number | 1885-AVW411-R-ND |
Manufacturer | |
Manufacturer Product Number | AVW411-R |
Description | SW E-STOP TWIST RESET 10A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Push-Lock, Turn-Reset |
Category | Features Push-Lock, Turn-Reset |
Manufacturer IDEC | Current Rating (Amps) 10A (AC), 8A (DC) |
Series | Voltage Rating - AC 110 V |
Packaging Bulk | Voltage Rating - DC 24 V |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Mounting Type Panel Mount, Front | Termination Style Screw Terminal |
Reset Operation Twist | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit DPST-NO/NC | Operating Temperature -25°C ~ 50°C |
Switch Function On-Off, Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.408.06000 | kr.408.06 |
| 5 | kr.355.97200 | kr.1,779.86 |
| 10 | kr.335.60200 | kr.3,356.02 |
| 25 | kr.310.40560 | kr.7,760.14 |
| 50 | kr.292.57040 | kr.14,628.52 |
| 100 | kr.275.72680 | kr.27,572.68 |
| Unit Price without VAT: | kr.408.06000 |
|---|---|
| Unit Price with VAT: | kr.510.07500 |


