Image for AP1M122-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1M122-A

DigiKey Part Number
1885-AP1M122-A-ND
Manufacturer
Manufacturer Product Number
AP1M122-A
Description
10MM PILOT LIGHT AMBER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Fresnel 24V 15mA Quick Connect - 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
IDEC
Voltage
24V
Series
Current
15mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Active
Panel Cutout Dimensions
0.40" (10.10mm)
Type
LED
Lens Size
10.00mm Dia
Lamp Color
Amber
Lens Style
Round with Flat Top
Lens Color
Amber
Termination Style
Quick Connect - 0.315" (8.00mm)
Lens Transparency
Fresnel
Ingress Protection
IP65
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.87.62000kr.87.62
10kr.68.19600kr.681.96
100kr.56.85860kr.5,685.86
500kr.51.93292kr.25,966.46
1.000kr.50.33594kr.50,335.94
Manufacturers Standard Package
Unit Price without VAT:kr.87.62000
Unit Price with VAT:kr.109.52500