
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Green | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VAC/DC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.02000 | kr.157.02 |
| 10 | kr.129.75100 | kr.1,297.51 |
| 25 | kr.120.36960 | kr.3,009.24 |
| 50 | kr.113.96280 | kr.5,698.14 |
| 100 | kr.108.17190 | kr.10,817.19 |
| 250 | kr.101.44868 | kr.25,362.17 |
| 500 | kr.97.03784 | kr.48,518.92 |
| Unit Price without VAT: | kr.157.02000 |
|---|---|
| Unit Price with VAT: | kr.196.27500 |


