


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull or Twist | |
Circuit | DPST-NC | |
Switch Function | On-Off | |
Features | - | |
Current Rating (Amps) | 5A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 16.20mm Dia | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 60°C | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.334.43000 | kr.334.43 |
| 5 | kr.291.72000 | kr.1,458.60 |
| 10 | kr.275.02800 | kr.2,750.28 |
| 25 | kr.254.38560 | kr.6,359.64 |
| 50 | kr.239.77480 | kr.11,988.74 |
| 100 | kr.225.97450 | kr.22,597.45 |
| Unit Price without VAT: | kr.334.43000 |
|---|---|
| Unit Price with VAT: | kr.418.03750 |



