



SM109.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-SM109.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | SM109.SA.1.ITU |
Description | SMD TWEEZER NO MAG SS 4.7",SM109 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Flat Micro 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type Micro |
Manufacturer Ideal-tek S.A. | Tip Shape Straight |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Stainless Steel |
Features Acid Resistant, Anti-Magnetic | Base Product Number |
Tip Style Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.211.38000 | kr.211.38 |
| Unit Price without VAT: | kr.211.38000 |
|---|---|
| Unit Price with VAT: | kr.264.22500 |


