



EXLX.ITU | |
|---|---|
DigiKey Part Number | 2014-EXLX.ITU-ND |
Manufacturer | |
Manufacturer Product Number | EXLX.ITU |
Description | ERGO-TEK MICROSHEAR CUTTER POL. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal-tek S.A. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | Ergonomic, ESD Safe | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.49000 | kr.162.49 |
| Unit Price without VAT: | kr.162.49000 |
|---|---|
| Unit Price with VAT: | kr.203.11250 |


