Direct

ES5131M.CR.BGO.ITU | |
|---|---|
DigiKey Part Number | 2014-ES5131M.CR.BGO.ITU-ND |
Manufacturer | |
Manufacturer Product Number | ES5131M.CR.BGO.ITU |
Description | CUTTER SIDE OVAL FLUSH 4.72" |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.72" (120.0mm) |
Category | Shape Oval |
Manufacturer Ideal-tek S.A. | Cut Edge Flush |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Obsolete | Features Ergonomic, ESD Safe |
Type Side (Diagonal) | Capacity 0.8mm Dia Soft Wire, 0.2mm Dia Medium Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES5141.CR.BG.ITU | Ideal-tek S.A. | 3 | 2014-ES5141.CR.BG.ITU-ND | kr.484.76000 | Direct |


