
3FA1-NASJ-C01E0 | |
|---|---|
DigiKey Part Number | 115-3FA1-NASJ-C01E0-ND |
Manufacturer | |
Manufacturer Product Number | 3FA1-NASJ-C01E0 |
Description | FAKRA SEALED STRAIGHT SINGLE JAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174, 188, 316 | |
Fastening Type | Latch Lock | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black, Jet | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Phosphor Bronze | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 100 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.30.64100 | kr.306.41 |
| 25 | kr.28.71760 | kr.717.94 |
| 50 | kr.27.34700 | kr.1,367.35 |
| 100 | kr.26.04090 | kr.2,604.09 |
| 250 | kr.24.41076 | kr.6,102.69 |
| 500 | kr.23.24624 | kr.11,623.12 |
| 1.000 | kr.22.13750 | kr.22,137.50 |
| 3.000 | kr.20.48817 | kr.61,464.51 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |



