
8WTC1.SA.1.ITU | |
|---|---|
DigiKey Part Number | 2014-8WTC1.SA.1.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 8WTC1.SA.1.ITU |
Description | PLASTIC WAFER CONDUCTIVE PTFE TI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tweezers Acid Resistant, Anti-Magnetic Back Stop Wafer (Holding) 5.91" (150.0mm) |
Datasheet | Datasheet |
Category | Tip Style Back Stop |
Manufacturer Ideal-tek S.A. | Tip Type Wafer (Holding) |
Packaging Retail Package | Tip Shape Straight |
Part Status Active | Length - Overall 5.91" (150.0mm) |
Features Acid Resistant, Anti-Magnetic | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,206.44000 | kr.1,206.44 |
| Unit Price without VAT: | kr.1,206.44000 |
|---|---|
| Unit Price with VAT: | kr.1,508.05000 |


