5X.SA.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5X.SA.1

5X.SA.1.ITU

DigiKey Part Number
2014-5X.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
5X.SA.1.ITU
Description
REVERSE ACTION TWEEZERS 4.33",5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Extra Fine 4.33" (110.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Extra Fine
Tip Shape
Straight
Length - Overall
4.33" (110.0mm)
Pattern Number
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.294.78000kr.294.78
Manufacturers Standard Package
Unit Price without VAT:kr.294.78000
Unit Price with VAT:kr.368.47500