SS.SA.DC.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS.SA.DC.0

DigiKey Part Number
2014-SS.SA.DC.0-ND
Manufacturer
Manufacturer Product Number
SS.SA.DC.0
Description
ESD DIAMOND COATED TWEEZ 5.5",SS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Acid Resistant, Anti-Magnetic Pointed Very Fine SS 5.51" (140.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Features
Acid Resistant, Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
5.51" (140.0mm)
Pattern Number
SS
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.426.50000kr.426.50
Manufacturers Standard Package
Unit Price without VAT:kr.426.50000
Unit Price with VAT:kr.533.12500