2AXCFR.SA.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2AXCFR.SA.1

2AXCFR.SA.1.ITU

DigiKey Part Number
2014-2AXCFR.SA.1.ITU-ND
Manufacturer
Manufacturer Product Number
2AXCFR.SA.1.ITU
Description
ESD CROSS CF REPL TWEEZER 5.1,2A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezers Pointed 4.92" (125.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal-tek S.A.
Series
-
Packaging
Retail Package
Part Status
Active
Tip Style
Pointed
Tip Shape
Straight
Length - Overall
4.92" (125.0mm)
Pattern Number
-
Material
Carbon Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Retail Package
QuantityUnit PriceExt Price
1kr.284.61000kr.284.61
Manufacturers Standard Package
Unit Price without VAT:kr.284.61000
Unit Price with VAT:kr.355.76250