



15A.C.0.ITU | |
|---|---|
DigiKey Part Number | 2014-15A.C.0.ITU-ND |
Manufacturer | |
Manufacturer Product Number | 15A.C.0.ITU |
Description | CUTTING TWEEZER CARBON 4.72",15A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tweezers Cutter End Cutter 4.72" (120.0mm) |
Datasheet | Datasheet |
Category | Tip Type End Cutter |
Manufacturer Ideal-tek S.A. | Tip Shape Angled |
Packaging Retail Package | Length - Overall 4.72" (120.0mm) |
Part Status Active | Material Carbon Steel |
Tip Style Cutter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.531.10000 | kr.531.10 |
| Unit Price without VAT: | kr.531.10000 |
|---|---|
| Unit Price with VAT: | kr.663.87500 |


