New Product
N-Channel 200 V 148A (Tc) 300W (Tc) Surface Mount D2PAK-7L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS20M5R5S1H

DigiKey Part Number
6500-IS20M5R5S1HTR-ND - Tape & Reel (TR)
6500-IS20M5R5S1HCT-ND - Cut Tape (CT)
6500-IS20M5R5S1HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS20M5R5S1H
Description
MOSFET N-CH 200V 148A D2PAK-7L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 148A (Tc) 300W (Tc) Surface Mount D2PAK-7L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.1V @ 300µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
142 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
10817 pF @ 100 V
FET Type
Power Dissipation (Max)
300W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C
Drain to Source Voltage (Vdss)
200 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK-7L
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 30A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.10000kr.49.10
10kr.33.30000kr.333.00
100kr.25.38550kr.2,538.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.73956kr.20,739.56
Manufacturers Standard Package
Unit Price without VAT:kr.49.10000
Unit Price with VAT:kr.61.37500