
44MKB2-0901660DEXD | |
---|---|
DigiKey Part Number | 2882-44MKB2-0901660DEXD-ND |
Manufacturer | |
Manufacturer Product Number | 44MKB2-0901660DEXD |
Description | PLUG-IN AC/DC MEDICA EXTERNAL AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9V 15 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.666A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 78.74" (2.0m) | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.32" L x 1.61" W x 1.36" H (59.0mm x 41.0mm x 34.5mm) | |
Approval Agency | CE, C-Tick, cULus, FCC, UKCA | |
Standard Number | 60601-1 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.91.65000 | kr.91.65 |
5 | kr.84.27600 | kr.421.38 |
10 | kr.81.28600 | kr.812.86 |
25 | kr.77.49640 | kr.1,937.41 |
72 | kr.73.34222 | kr.5,280.64 |
144 | kr.70.74000 | kr.10,186.56 |
288 | kr.68.23111 | kr.19,650.56 |
504 | kr.66.27060 | kr.33,400.38 |
Unit Price without VAT: | kr.91.65000 |
---|---|
Unit Price with VAT: | kr.114.56250 |