
44ATM065T-P240 | |
|---|---|
DigiKey Part Number | 2882-44ATM065T-P240-ND |
Manufacturer | |
Manufacturer Product Number | 44ATM065T-P240 |
Description | AC/DC DESKTOP ADAPTER 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW |
Manufacturer Ideal Power Ltd. | Polarization Positive Center |
Series | Applications Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cULus, FCC, PSE, TUV, UKCA |
Voltage - Output 24V | Standard Number 60601-1 |
Current - Output (Max) 2.71A | Weight 0.772 lb (350.17 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.67000 | kr.196.67 |
| 5 | kr.180.84200 | kr.904.21 |
| 10 | kr.174.43200 | kr.1,744.32 |
| 40 | kr.162.27875 | kr.6,491.15 |
| 80 | kr.156.52275 | kr.12,521.82 |
| 120 | kr.153.25100 | kr.18,390.12 |
| 280 | kr.146.63221 | kr.41,057.02 |
| Unit Price without VAT: | kr.196.67000 |
|---|---|
| Unit Price with VAT: | kr.245.83750 |



