
25HK-AY-050A300-CP | |
|---|---|
DigiKey Part Number | 2882-25HK-AY-050A300-CP-ND |
Manufacturer | |
Manufacturer Product Number | 25HK-AY-050A300-CP |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 3.11" L x 1.82" W x 1.46" H (79.1mm x 46.2mm x 37.0mm) | |
Approval Agency | CB, CE, cUL, FCC, GS, RCM, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |

