15V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS830-150200W-1-2.5

DigiKey Part Number
2882-15DYS830-150200W-1-2.5-ND
Manufacturer
Manufacturer Product Number
15DYS830-150200W-1-2.5
Description
AC/DC WALL MOUNT ADAPTER 15V 30W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
30 W
Manufacturer
Ideal Power Ltd.
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Region Utilized
North America
Input Connector
NEMA 1-15P
Form
Wall Mount (Class II)
Size / Dimension
3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm)
Input Type
Fixed Blade
Approval Agency
cULus
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output
15V
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.83.94000kr.83.94
5kr.77.22200kr.386.11
10kr.74.47600kr.744.76
25kr.71.00560kr.1,775.14
96kr.66.19885kr.6,355.09
192kr.63.85104kr.12,259.40
288kr.62.51660kr.18,004.78
576kr.60.29901kr.34,732.23
Manufacturers Standard Package
Unit Price without VAT:kr.83.94000
Unit Price with VAT:kr.104.92500