
15DYS865-180350W | |
|---|---|
DigiKey Part Number | 2882-15DYS865-180350W-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS865-180350W |
Description | AC/DC DESKTOP ADAPTER 18V 63W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18V 63 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 63 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.72" L x 2.09" W x 1.26" H (120.0mm x 53.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, FCC, GS, PSE, RCM, TUV | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.119.42000 | kr.119.42 |
| 5 | kr.109.79800 | kr.548.99 |
| 10 | kr.105.90100 | kr.1,059.01 |
| 40 | kr.98.52000 | kr.3,940.80 |
| 80 | kr.95.02638 | kr.7,602.11 |
| 120 | kr.93.04000 | kr.11,164.80 |
| 280 | kr.89.02239 | kr.24,926.27 |
| 520 | kr.86.19717 | kr.44,822.53 |
| Unit Price without VAT: | kr.119.42000 |
|---|---|
| Unit Price with VAT: | kr.149.27500 |

