
| 15DYS6150-1800770P | |
|---|---|
| DigiKey Part Number | 2882-15DYS6150-1800770P-ND | 
| Manufacturer | |
| Manufacturer Product Number | 15DYS6150-1800770P | 
| Description | AC/DC DESKTOP ADAPTER 18V 139W | 
| Manufacturer Standard Lead Time | 28 Weeks | 
| Customer Reference | |
| Detailed Description | 18V 139 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 15DYS6150-1800770P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Ideal Power Ltd. | |
| Series | - | |
| Packaging | Box | |
| Part Status | Active | |
| Region Utilized | International | |
| Form | Desktop (Class I) | |
| Input Type | Cord (Sold Separately) | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output | 18V | |
| Current - Output (Max) | 7.7A | |
| Power (Watts) | 139 W | |
| No Load Power Consumption | 210mW (Max) | |
| Polarization | - | |
| Applications | ITE (Commercial) | |
| Efficiency | 88% | |
| Operating Temperature | 0°C ~ 40°C | |
| Output Connector | Power DIN, 4 Pin | |
| Cord Length | 47.2" (1.20m) | |
| Input Connector | IEC 320-C14 | |
| Size / Dimension | 6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm) | |
| Approval Agency | CE, GS, SAA, UL | |
| Standard Number | 60950-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.438.91000 | kr.438.91 | 
| 5 | kr.403.61000 | kr.2,018.05 | 
| 10 | kr.389.29300 | kr.3,892.93 | 
| 25 | kr.371.14360 | kr.9,278.59 | 
| 50 | kr.357.98020 | kr.17,899.01 | 
| 100 | kr.345.28320 | kr.34,528.32 | 
| Unit Price without VAT: | kr.438.91000 | 
|---|---|
| Unit Price with VAT: | kr.548.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark