
15DYS830-050400W-1-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS830-050400W-1-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-050400W-1-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 20W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5V 20 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm) | |
Approval Agency | cULus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.84.93000 | kr.84.93 |
| 5 | kr.78.08000 | kr.390.40 |
| 10 | kr.75.30900 | kr.753.09 |
| 25 | kr.71.79760 | kr.1,794.94 |
| Unit Price without VAT: | kr.84.93000 |
|---|---|
| Unit Price with VAT: | kr.106.16250 |

