
15DYS830-120250W-1-2.5 | |
|---|---|
DigiKey Part Number | 2882-15DYS830-120250W-1-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS830-120250W-1-2.5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | - | |
Cord Length | - | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.02" L x 1.89" W x 1.22" H (76.8mm x 48.0mm x 31.0mm) | |
Approval Agency | cULus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.72000 | kr.83.72 |
| 5 | kr.77.01400 | kr.385.07 |
| 10 | kr.74.28500 | kr.742.85 |
| 25 | kr.70.82120 | kr.1,770.53 |
| 96 | kr.66.02719 | kr.6,338.61 |
| 192 | kr.63.68536 | kr.12,227.59 |
| 288 | kr.62.35427 | kr.17,958.03 |
| 576 | kr.60.14233 | kr.34,641.98 |
| Unit Price without VAT: | kr.83.72000 |
|---|---|
| Unit Price with VAT: | kr.104.65000 |


