
15DYS818-150120W-2 | |
|---|---|
DigiKey Part Number | 2882-15DYS818-150120W-2-ND |
Manufacturer | |
Manufacturer Product Number | 15DYS818-150120W-2 |
Description | AC/DC WALL MOUNT ADAPTER 15V 18W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 18 W |
Manufacturer Ideal Power Ltd. | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 45°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized Europe | Input Connector CEE 7/16 |
Form Wall Mount (Class II) | Size / Dimension 2.66" L x 1.79" W x 1.10" H (67.5mm x 45.5mm x 28.0mm) |
Input Type Fixed Blade | Approval Agency CE, TUV |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 15V | Base Product Number |
Current - Output (Max) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.63.53000 | kr.63.53 |
| 5 | kr.58.39200 | kr.291.96 |
| 10 | kr.56.32500 | kr.563.25 |
| 25 | kr.53.69720 | kr.1,342.43 |
| 50 | kr.51.79140 | kr.2,589.57 |
| 100 | kr.49.95480 | kr.4,995.48 |
| 250 | kr.47.62608 | kr.11,906.52 |
| 500 | kr.45.93686 | kr.22,968.43 |
| Unit Price without VAT: | kr.63.53000 |
|---|---|
| Unit Price with VAT: | kr.79.41250 |

