
40XA065BQ1200500-2.5 | |
|---|---|
DigiKey Part Number | 2882-40XA065BQ1200500-2.5-ND |
Manufacturer | |
Manufacturer Product Number | 40XA065BQ1200500-2.5 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 4.49" L x 1.97" W x 1.34" H (114.0mm x 50.0mm x 34.0mm) | |
Approval Agency | CE, cULus, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.129.09000 | kr.129.09 |
| 5 | kr.118.68200 | kr.593.41 |
| 10 | kr.114.46400 | kr.1,144.64 |
| 25 | kr.109.13040 | kr.2,728.26 |
| 50 | kr.105.25960 | kr.5,262.98 |
| 100 | kr.101.52640 | kr.10,152.64 |
| 250 | kr.96.79384 | kr.24,198.46 |
| 500 | kr.93.36064 | kr.46,680.32 |
| Unit Price without VAT: | kr.129.09000 |
|---|---|
| Unit Price with VAT: | kr.161.36250 |


