


14GJ15WD-0500200BW | |
|---|---|
DigiKey Part Number | 2882-14GJ15WD-0500200BW-ND |
Manufacturer | |
Manufacturer Product Number | 14GJ15WD-0500200BW |
Description | AC-DC POWER SUPPLY 5V 2A 2.1MM V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 78.74" (2.0m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.30" L x 1.92" W x 1.32" H (58.4mm x 48.8mm x 33.6mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.06000 | kr.34.06 |
| 5 | kr.31.32200 | kr.156.61 |
| 10 | kr.30.21200 | kr.302.12 |
| 25 | kr.28.80040 | kr.720.01 |
| 50 | kr.27.78020 | kr.1,389.01 |
| 100 | kr.26.79460 | kr.2,679.46 |
| 250 | kr.25.54536 | kr.6,386.34 |
| 500 | kr.24.63938 | kr.12,319.69 |
| Unit Price without VAT: | kr.34.06000 |
|---|---|
| Unit Price with VAT: | kr.42.57500 |


