


14GJ15WD-0500100BW | |
|---|---|
DigiKey Part Number | 2882-14GJ15WD-0500100BW-ND |
Manufacturer | |
Manufacturer Product Number | 14GJ15WD-0500100BW |
Description | AC-DC POWER SUPPLY 5V 1A MICRO U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class I) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ideal Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | United Kingdom | |
Form | Wall Mount (Class I) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
No Load Power Consumption | 100mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | BS 1363 | |
Size / Dimension | 2.30" L x 1.92" W x 1.32" H (58.4mm x 48.8mm x 33.6mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.03000 | kr.28.03 |
| 5 | kr.25.75400 | kr.128.77 |
| 10 | kr.24.83800 | kr.248.38 |
| 25 | kr.23.68240 | kr.592.06 |
| 50 | kr.22.84160 | kr.1,142.08 |
| 100 | kr.22.03200 | kr.2,203.20 |
| 250 | kr.21.00456 | kr.5,251.14 |
| 500 | kr.20.25958 | kr.10,129.79 |
| Unit Price without VAT: | kr.28.03000 |
|---|---|
| Unit Price with VAT: | kr.35.03750 |


