
1D31A-100MC | |
---|---|
DigiKey Part Number | 5871-1D31A-100MC-ND |
Manufacturer | |
Manufacturer Product Number | 1D31A-100MC |
Description | THT CLASS D INDUCTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 12.5 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.259" L x 0.787" W (32.00mm x 20.00mm) | |
Height - Seated (Max) | 1.300" (33.02mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.62.14000 | kr.62.14 |
10 | kr.51.09800 | kr.510.98 |
500 | kr.37.52000 | kr.18,760.00 |
Unit Price without VAT: | kr.62.14000 |
---|---|
Unit Price with VAT: | kr.77.67500 |