
T0018 | |
|---|---|
DigiKey Part Number | 6068-T0018-ND |
Manufacturer | |
Manufacturer Product Number | T0018 |
Description | FMC HPC to LPC Breakout Board |
Customer Reference | |
Detailed Description | FPGA Mezzanine Card (FMC) Test and Measurement FPGA/MPSOC Board Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IAM Electronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | FPGA/MPSOC Board | |
Type | Test and Measurement | |
Function | FPGA Mezzanine Card (FMC) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | FMC HPC |









