
7200AT14A2000001T | |
|---|---|
DigiKey Part Number | 712-7200AT14A2000001TTR-ND - Tape & Reel (TR) 712-7200AT14A2000001TCT-ND - Cut Tape (CT) 712-7200AT14A2000001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7200AT14A2000001T |
Description | RF ANT 6200-8240MHZ CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.22GHz | |
Frequency Range | 6.2GHz ~ 8.24GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 3.5dB | |
Gain | 3.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.88800 | kr.18.88 |
| 25 | kr.1.68440 | kr.42.11 |
| 100 | kr.1.45860 | kr.145.86 |
| 250 | kr.1.35092 | kr.337.73 |
| 500 | kr.1.28602 | kr.643.01 |
| 1.000 | kr.1.23379 | kr.1,233.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.15224 | kr.4,608.96 |
| 8.000 | kr.1.12240 | kr.8,979.20 |
| 12.000 | kr.1.10747 | kr.13,289.64 |
| 20.000 | kr.1.09092 | kr.21,818.40 |
| 28.000 | kr.1.08125 | kr.30,275.00 |
| 40.000 | kr.1.07195 | kr.42,878.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |


