New Product
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.32mm OD Coaxial Cable 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.32mm OD Coaxial Cable 3.937" (100.00mm)
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX
How to Operate MHF® I LK Using a Narrow Pitch Hand Tool / Micro RF Coaxial Connector / I-PEX

8-25-0452

DigiKey Part Number
5378-8-25-0452-ND
Manufacturer
Manufacturer Product Number
8-25-0452
Description
COAX CBL MHFI LK-MHFI LK 3.937"
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.32mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
I-PEX
Series
Packaging
Bag
Part Status
Active
Style
I-PEX MHFI LK to I-PEX MHFI LK
1st Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
I-PEX MHFI LK (Locking) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.32mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
9 GHz
Color
Black
Features
Locking
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.11.92000kr.11.92
10kr.10.13100kr.101.31
25kr.9.49480kr.237.37
50kr.9.03960kr.451.98
100kr.8.60780kr.860.78
300kr.7.96537kr.2,389.61
500kr.7.68332kr.3,841.66
1.000kr.7.31661kr.7,316.61
2.500kr.6.85876kr.17,146.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.92000
Unit Price with VAT:kr.14.90000