
20542-028E-01 | |
|---|---|
DigiKey Part Number | 5378-20542-028E-01TR-ND - Tape & Reel (TR) 5378-20542-028E-01CT-ND - Cut Tape (CT) 5378-20542-028E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20542-028E-01 |
Description | MINIFLEX 5-BFN II 28P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top and Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 28 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.060" (1.52mm) | Actuator Color Beige |
Locking Feature Flip Lock, Backlock | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.8.25500 | kr.82.55 |
| 25 | kr.7.74000 | kr.193.50 |
| 50 | kr.7.36840 | kr.368.42 |
| 100 | kr.7.01650 | kr.701.65 |
| 250 | kr.6.57688 | kr.1,644.22 |
| 500 | kr.6.26278 | kr.3,131.39 |
| 1.000 | kr.5.96385 | kr.5,963.85 |
| 2.500 | kr.5.72312 | kr.14,307.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.5.32393 | kr.26,619.65 |
| 10.000 | kr.5.07009 | kr.50,700.90 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |

