


8-24-0148 | |
|---|---|
DigiKey Part Number | 5378-8-24-0148-ND |
Manufacturer | |
Manufacturer Product Number | 8-24-0148 |
Description | COAX CBL I-PEX MHF5L TO MHF5L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF5L to I-PEX MHF5L 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF5L to I-PEX MHF5L | |
1st Connector | I-PEX MHF5L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF5L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 15 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.10.13100 | kr.101.31 |
| 25 | kr.9.49480 | kr.237.37 |
| 50 | kr.9.03960 | kr.451.98 |
| 100 | kr.8.60780 | kr.860.78 |
| 300 | kr.7.96537 | kr.2,389.61 |
| 500 | kr.7.68332 | kr.3,841.66 |
| 1.000 | kr.7.31661 | kr.7,316.61 |
| 2.500 | kr.6.85876 | kr.17,146.90 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

