

20879-040E-01 | |
|---|---|
DigiKey Part Number | 5378-20879-040E-01TR-ND - Tape & Reel (TR) 5378-20879-040E-01CT-ND - Cut Tape (CT) 5378-20879-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20879-040E-01 |
Description | CABLINE-UM RECEPTACLE 40P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.18µin (0.030µm) | |
Insulation Color | Black | |
Insulation Height | 0.060" (1.53mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 2.2mm | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Corson Alloy | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.14000 | kr.14.14 |
| 10 | kr.12.01900 | kr.120.19 |
| 100 | kr.10.21570 | kr.1,021.57 |
| 500 | kr.9.11872 | kr.4,559.36 |
| 1.000 | kr.8.81280 | kr.8,812.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.7.80981 | kr.35,144.14 |
| Unit Price without VAT: | kr.14.14000 |
|---|---|
| Unit Price with VAT: | kr.17.67500 |











