New Product
RFI Shield Clip Phosphor Bronze Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Clip Phosphor Bronze Tin Solder
How to Use MP-A SMT Clip and Grounding Clamp for Micro RF Coaxial Harness / I-PEX

3096-0001

DigiKey Part Number
5378-3096-0001TR-ND - Tape & Reel (TR)
5378-3096-0001CT-ND - Cut Tape (CT)
5378-3096-0001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3096-0001
Description
MP-A01
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFI Shield Clip Phosphor Bronze Tin Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.173" (4.40mm)
Manufacturer
I-PEX
Height
0.045" (1.15mm)
Series
Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating
Tin
Part Status
Active
Plating - Thickness
39.370µin (1.00µm)
Type
Shield Clip
Attachment Method
Solder
Width
0.069" (1.75mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.4.49500kr.44.95
25kr.4.21240kr.105.31
50kr.4.00940kr.200.47
100kr.3.81790kr.381.79
250kr.3.57856kr.894.64
500kr.3.40762kr.1,703.81
1.000kr.3.24488kr.3,244.88
2.500kr.3.04173kr.7,604.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.75841kr.27,584.10
20.000kr.2.62689kr.52,537.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500