
30056-160T-F | |
|---|---|
DigiKey Part Number | 5378-30056-160T-F-ND |
Manufacturer | |
Manufacturer Product Number | 30056-160T-F |
Description | CONN RECPT I/O 160POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Position High Density I/O Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | High Density I/O | |
Number of Positions | 160 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Flange, Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.294.44000 | kr.294.44 |
| 10 | kr.250.26600 | kr.2,502.66 |
| 48 | kr.224.05417 | kr.10,754.60 |
| 96 | kr.213.37208 | kr.20,483.72 |
| 144 | kr.207.36125 | kr.29,860.02 |
| 288 | kr.199.14375 | kr.57,353.40 |
| Unit Price without VAT: | kr.294.44000 |
|---|---|
| Unit Price with VAT: | kr.368.05000 |











