


20860-001E-01 | |
|---|---|
DigiKey Part Number | 5378-20860-001E-01TR-ND - Tape & Reel (TR) 5378-20860-001E-01CT-ND - Cut Tape (CT) 5378-20860-001E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20860-001E-01 |
Description | MHF-TI RECEPTACLE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I-PEX MHF-TI Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Fastening Type Snap-On |
Series | Frequency - Max 6 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Housing Color Black |
Connector Style | Center Contact Material Corson Alloy |
Connector Type Receptacle, Female Socket | Center Contact Plating Tin |
Contact Termination Solder | Dielectric Material Liquid Crystal Polymer (LCP) |
Shield Termination Solder | Operating Temperature -40°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.93000 | kr.12.93 |
| 10 | kr.11.01300 | kr.110.13 |
| 25 | kr.10.32400 | kr.258.10 |
| 50 | kr.9.82960 | kr.491.48 |
| 100 | kr.9.35970 | kr.935.97 |
| 250 | kr.8.77304 | kr.2,193.26 |
| 500 | kr.8.35434 | kr.4,177.17 |
| 1.000 | kr.7.95556 | kr.7,955.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.45777 | kr.18,644.42 |
| 5.000 | kr.7.10212 | kr.35,510.60 |
| 7.500 | kr.6.90203 | kr.51,765.22 |
| Unit Price without VAT: | kr.12.93000 |
|---|---|
| Unit Price with VAT: | kr.16.16250 |









