
20647-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20647-050E-01TR-ND - Tape & Reel (TR) 5378-20647-050E-01CT-ND - Cut Tape (CT) 5378-20647-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20647-050E-01 |
Description | MINIFLEX 5-FF 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 10 | kr.7.91700 | kr.79.17 |
| 25 | kr.7.42160 | kr.185.54 |
| 50 | kr.7.06680 | kr.353.34 |
| 100 | kr.6.72830 | kr.672.83 |
| 250 | kr.6.30680 | kr.1,576.70 |
| 500 | kr.6.00576 | kr.3,002.88 |
| 1.000 | kr.5.71898 | kr.5,718.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.44611 | kr.10,892.22 |
| 4.000 | kr.5.18632 | kr.20,745.28 |
| 6.000 | kr.5.04018 | kr.30,241.08 |
| 10.000 | kr.4.86195 | kr.48,619.50 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |

