
20526-050E-01 | |
|---|---|
DigiKey Part Number | 5378-20526-050E-01TR-ND - Tape & Reel (TR) 5378-20526-050E-01CT-ND - Cut Tape (CT) 5378-20526-050E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20526-050E-01 |
Description | EVAFLEX 5-SE 50P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.094" (2.40mm) | |
Locking Feature | - | |
Cable End Type | Notched, Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | - | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.11.53300 | kr.115.33 |
| 25 | kr.10.80840 | kr.270.21 |
| 50 | kr.10.29120 | kr.514.56 |
| 100 | kr.9.79970 | kr.979.97 |
| 250 | kr.9.18604 | kr.2,296.51 |
| 500 | kr.8.74740 | kr.4,373.70 |
| 1.000 | kr.8.42112 | kr.8,421.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.7.93258 | kr.15,865.16 |
| 4.000 | kr.7.55424 | kr.30,216.96 |
| 6.000 | kr.7.34145 | kr.44,048.70 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

