


81462-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-81462-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81462-100B-02-D |
Description | CBL ASSY PLUG - PLUG 40POS 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Latch Holder | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.245.63000 | kr.245.63 |
| 10 | kr.208.76200 | kr.2,087.62 |
| 25 | kr.195.69400 | kr.4,892.35 |
| 50 | kr.186.35900 | kr.9,317.95 |
| 100 | kr.177.47390 | kr.17,747.39 |
| 300 | kr.164.25323 | kr.49,275.97 |
| Unit Price without VAT: | kr.245.63000 |
|---|---|
| Unit Price with VAT: | kr.307.03750 |









